Parametric Equivalent
Similar
Parametric Equivalent

STM6720SYWB6R | |
|---|---|
DigiKey Part Number | STM6720SYWB6R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM6720SYWB6R |
Description | IC SUPERVISOR 3 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 3 Channel SOT-23-6 |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer STMicroelectronics | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case SOT-23-6 |
Number of Voltages Monitored 3 | Supplier Device Package SOT-23-6 |
Voltage - Threshold 2.188V, 2.925V, Adj | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STM6720SYWB6F | STMicroelectronics | 0 | 497-7997-1-ND | 1,03975 € | Parametric Equivalent |
| MAX6720UTTGD3+T | Analog Devices Inc./Maxim Integrated | 0 | 505-MAX6720UTTGD3+TTR-ND | 0,00000 € | Similar |
| MAX6720UTSYD3+T | Analog Devices Inc./Maxim Integrated | 2.187 | MAX6720UTSYD3+TCT-ND | 9,51000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,62432 € | 1.872,96 € |
| Unit Price without VAT: | 0,62432 € |
|---|---|
| Unit Price with VAT: | 0,74294 € |



