Supervisor Push-Pull, Totem Pole 3 Channel SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM6720SVWB6F

DigiKey Part Number
497-5189-2-ND - Tape & Reel (TR)
497-5189-1-ND - Cut Tape (CT)
497-5189-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM6720SVWB6F
Description
IC SUPERVISOR 3 CHANNEL SOT23-6
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 3 Channel SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
STM6720SVWB6F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
3
Voltage - Threshold
1.575V, 2.925V, Adj
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.475
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,92000 €1,92 €
101,42300 €14,23 €
251,29800 €32,45 €
1001,16090 €116,09 €
2501,09556 €273,89 €
5001,05614 €528,07 €
1.0001,02369 €1.023,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,98363 €2.950,89 €
6.0000,96402 €5.784,12 €
9.0000,95420 €8.587,80 €
Manufacturers Standard Package
Unit Price without VAT:1,92000 €
Unit Price with VAT:2,28480 €