
STM6719TZWB6F | |
|---|---|
DigiKey Part Number | 497-5389-2-ND - Tape & Reel (TR) 497-5389-1-ND - Cut Tape (CT) 497-5389-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6719TZWB6F |
Description | IC SUPERVISOR 3 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 3 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | STM6719TZWB6F Models |
Category | Output Open Drain or Open Collector |
Manufacturer STMicroelectronics | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case SOT-23-6 |
Number of Voltages Monitored 3 | Supplier Device Package SOT-23-6 |
Voltage - Threshold 2.313V, 3.075V, Adj | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX6719UTTZD3+T | Analog Devices Inc./Maxim Integrated | 0 | 505-MAX6719UTTZD3+TTR-ND | 6,32173 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,36000 € | 13,60 € |
| 25 | 1,24000 € | 31,00 € |
| 100 | 1,10780 € | 110,78 € |
| 250 | 1,04476 € | 261,19 € |
| 500 | 1,01076 € | 505,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,93686 € | 2.810,58 € |
| 6.000 | 0,91796 € | 5.507,76 € |
| 9.000 | 0,90849 € | 8.176,41 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |

