Supervisor Push-Pull, Totem Pole 2 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM6718TWWY6F

DigiKey Part Number
497-5013-2-ND - Tape & Reel (TR)
497-5013-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
STM6718TWWY6F
Description
IC SUPERVISOR 2 CHANNEL SOT23-5
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 2 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
STM6718TWWY6F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
STMicroelectronics
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Multi-Voltage Supervisor
Package / Case
SC-74A, SOT-753
Number of Voltages Monitored
2
Supplier Device Package
SOT-23-5
Voltage - Threshold
1.665V, 3.075V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,24000 €1,24 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,96082 €2.882,46 €
Manufacturers Standard Package
Unit Price without VAT:1,24000 €
Unit Price with VAT:1,47560 €