
STM6717TGWY6F | |
|---|---|
DigiKey Part Number | 497-5183-2-ND - Tape & Reel (TR) 497-5183-1-ND - Cut Tape (CT) 497-5183-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6717TGWY6F |
Description | IC SUPERVISOR 2 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | STM6717TGWY6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 1.11V, 3.075V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 1,08400 € | 10,84 € |
| 25 | 0,98640 € | 24,66 € |
| 100 | 0,87770 € | 87,77 € |
| 250 | 0,82608 € | 206,52 € |
| 500 | 0,79494 € | 397,47 € |
| 1.000 | 0,76929 € | 769,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,73762 € | 2.212,86 € |
| 6.000 | 0,72212 € | 4.332,72 € |
| 9.000 | 0,71436 € | 6.429,24 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |


