Similar

STM6717SYWY6F | |
|---|---|
DigiKey Part Number | 497-5182-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM6717SYWY6F |
Description | IC SUPERVISOR 2 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | STM6717SYWY6F Models |
Category | Output Open Drain or Open Collector |
Manufacturer STMicroelectronics | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 2 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 2.188V, 2.925V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX6717UKSHD3+T | Analog Devices Inc./Maxim Integrated | 890 | 175-MAX6717UKSHD3+TCT-ND | 10,62000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,81044 € | 2.431,32 € |
| Unit Price without VAT: | 0,81044 € |
|---|---|
| Unit Price with VAT: | 0,96442 € |


