
STM6710LWB7F | |
|---|---|
DigiKey Part Number | 497-STM6710LWB7FTR-ND - Tape & Reel (TR) 497-STM6710LWB7FCT-ND - Cut Tape (CT) 497-STM6710LWB7FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6710LWB7F |
Description | MICROPROCESSOR SUPERVISORS AND R |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | STM6710LWB7F Models |
Category | Output Open Drain or Open Collector |
Manufacturer STMicroelectronics | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case SOT-23-6 |
Number of Voltages Monitored 4 | Supplier Device Package SOT-23-6 |
Voltage - Threshold 1.67V, 3.08V, Adj, Adj | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,47600 € | 14,76 € |
| 25 | 1,34720 € | 33,68 € |
| 100 | 1,20540 € | 120,54 € |
| 250 | 1,13776 € | 284,44 € |
| 500 | 1,10476 € | 552,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,02192 € | 3.065,76 € |
| 6.000 | 1,00163 € | 6.009,78 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,36810 € |

