
STM6710EWB6F | |
|---|---|
DigiKey Part Number | 497-STM6710EWB6F-ND |
Manufacturer | |
Manufacturer Product Number | STM6710EWB6F |
Description | DISCRETE |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel SOT-23-6 |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer STMicroelectronics | Reset Active Low |
Packaging Bulk | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Type Multi-Voltage Supervisor | Mounting Type Surface Mount |
Number of Voltages Monitored 4 | Package / Case SOT-23-6 |
Voltage - Threshold 1.67V, 2.19V, 2.93V, Adj | Supplier Device Package SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,66097 € | 1.982,91 € |
| Unit Price without VAT: | 0,66097 € |
|---|---|
| Unit Price with VAT: | 0,78655 € |

