
STM6601DA2BDM6F | |
|---|---|
DigiKey Part Number | 497-STM6601DA2BDM6FCT-ND - Cut Tape (CT) 497-STM6601DA2BDM6FDKR-ND - Digi-Reel® 497-STM6601DA2BDM6FTR-ND |
Manufacturer | |
Manufacturer Product Number | STM6601DA2BDM6F |
Description | STM6601DA2BDM6F |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 12-TDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | STM6601DA2BDM6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Smart ON/OFF Controller | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.5V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 240ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN | |
Supplier Device Package | 12-TDFN (2x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,98600 € | 9,86 € |
| 25 | 0,89520 € | 22,38 € |
| 100 | 0,79580 € | 79,58 € |
| 250 | 0,74816 € | 187,04 € |
| 500 | 0,71950 € | 359,75 € |
| 1.000 | 0,69590 € | 695,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,66674 € | 2.000,22 € |
| 6.000 | 0,65247 € | 3.914,82 € |
| 9.000 | 0,64532 € | 5.807,88 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

