
STM6601CA2BDM6F | |
|---|---|
DigiKey Part Number | 497-14862-2-ND - Tape & Reel (TR) 497-14862-1-ND - Cut Tape (CT) 497-14862-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6601CA2BDM6F |
Description | IC SUPERVISOR 1 CHANNEL 12TDFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 12-TDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | STM6601CA2BDM6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Smart ON/OFF Controller | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.5V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 240ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN | |
Supplier Device Package | 12-TDFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,81000 € | 2,81 € |
| 10 | 2,11000 € | 21,10 € |
| 25 | 1,93480 € | 48,37 € |
| 100 | 1,74230 € | 174,23 € |
| 250 | 1,65036 € | 412,59 € |
| 500 | 1,59494 € | 797,47 € |
| 1.000 | 1,54934 € | 1.549,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,53779 € | 4.613,37 € |
| Unit Price without VAT: | 2,81000 € |
|---|---|
| Unit Price with VAT: | 3,34390 € |



