
STM6524ALABDL6F | |
|---|---|
DigiKey Part Number | 497-13247-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM6524ALABDL6F |
Description | IC SUPERVISOR SMART RESET 6UDFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector Channel 6-UDFN (1.6x1.3) |
Datasheet | Datasheet |
EDA/CAD Models | STM6524ALABDL6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Reset Timer | |
Voltage - Threshold | - | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 240ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-UDFN (1.6x1.3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,59022 € | 1.770,66 € |
| 6.000 | 0,57730 € | 3.463,80 € |
| 9.000 | 0,57083 € | 5.137,47 € |
| 15.000 | 0,56367 € | 8.455,05 € |
| Unit Price without VAT: | 0,59022 € |
|---|---|
| Unit Price with VAT: | 0,70236 € |

