
STM6513VEIEDG6F | |
|---|---|
DigiKey Part Number | 497-10126-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM6513VEIEDG6F |
Description | IC SUPERVISOR 1 CHANNEL 8TDFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 1 Channel 8-TDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | STM6513VEIEDG6F Models |
Category | Output Open Drain, Push-Pull |
Manufacturer STMicroelectronics | Reset Active High/Active Low |
Series | Reset Timeout Adjustable/Selectable |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 8-WFDFN Exposed Pad |
Type Reset Timer | Supplier Device Package 8-TDFN (2x2) |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 1.575V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,51359 € | 1.540,77 € |
| Unit Price without VAT: | 0,51359 € |
|---|---|
| Unit Price with VAT: | 0,61117 € |

