
STM6513SEIEDG6F | |
|---|---|
DigiKey Part Number | 497-10125-2-ND - Tape & Reel (TR) 497-10125-1-ND - Cut Tape (CT) 497-10125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6513SEIEDG6F |
Description | IC SUPERVISOR 1 CHANNEL 8TDFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 1 Channel 8-TDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | STM6513SEIEDG6F Models |
Category | Output Open Drain, Push-Pull |
Manufacturer STMicroelectronics | Reset Active High/Active Low |
Series | Reset Timeout Adjustable/Selectable |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 8-WFDFN Exposed Pad |
Type Reset Timer | Supplier Device Package 8-TDFN (2x2) |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 2.925V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,83454 € | 2.503,62 € |
| 6.000 | 0,81734 € | 4.904,04 € |
| 9.000 | 0,80873 € | 7.278,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,22000 € | 12,20 € |
| 25 | 1,11040 € | 27,76 € |
| 100 | 0,99000 € | 99,00 € |
| 250 | 0,93268 € | 233,17 € |
| 500 | 0,89812 € | 449,06 € |
| 1.000 | 0,86968 € | 869,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,18400 € | 11,84 € |
| 25 | 1,07800 € | 26,95 € |
| 100 | 0,96120 € | 96,12 € |
| 250 | 0,90552 € | 226,38 € |
| 500 | 0,90374 € | 451,87 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |

