Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

STM6322LWY6F | |
|---|---|
DigiKey Part Number | 497-7993-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM6322LWY6F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | STM6322LWY6F Models |
Category | Output Open Drain, Push-Pull |
Manufacturer STMicroelectronics | Reset Active High/Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 4.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STM6321LWY6F | STMicroelectronics | 2.161 | 497-4659-1-ND | 1,60000 € | Parametric Equivalent |
| ADM6321CY46ARJZ-R7 | Analog Devices Inc. | 1.259 | ADM6321CY46ARJZ-R7CT-ND | 2,16000 € | Parametric Equivalent |
| ADM6322C46ARJZ-RL7 | Analog Devices Inc. | 3.972 | ADM6322C46ARJZ-RL7CT-ND | 1,73000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,71454 € | 2.143,62 € |
| Unit Price without VAT: | 0,71454 € |
|---|---|
| Unit Price with VAT: | 0,85030 € |



