
STM6321RWY6F | |
|---|---|
DigiKey Part Number | 497-4660-2-ND - Tape & Reel (TR) 497-4660-1-ND - Cut Tape (CT) 497-4660-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6321RWY6F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | STM6321RWY6F Models |
Category | Output Open Drain, Push-Pull |
Manufacturer STMicroelectronics | Reset Active High/Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 2.63V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,21400 € | 12,14 € |
| 25 | 1,10440 € | 27,61 € |
| 100 | 0,98490 € | 98,49 € |
| 250 | 0,92788 € | 231,97 € |
| 500 | 0,89346 € | 446,73 € |
| 1.000 | 0,89305 € | 893,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,83015 € | 2.490,45 € |
| 6.000 | 0,81302 € | 4.878,12 € |
| 9.000 | 0,80445 € | 7.240,05 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |


