
STM6321MWY6F | |
|---|---|
DigiKey Part Number | 497-STM6321MWY6FTR-ND - Tape & Reel (TR) 497-STM6321MWY6FCT-ND - Cut Tape (CT) 497-STM6321MWY6FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6321MWY6F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | STM6321MWY6F Models |
Category | Output Open Drain, Push-Pull |
Manufacturer STMicroelectronics | Reset Active High/Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 4.39V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,89106 € | 2.673,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,20300 € | 12,03 € |
| 25 | 1,09560 € | 27,39 € |
| 100 | 0,97690 € | 97,69 € |
| 250 | 0,92012 € | 230,03 € |
| 500 | 0,88596 € | 442,98 € |
| 1.000 | 0,85784 € | 857,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,20300 € | 12,03 € |
| 25 | 1,09560 € | 27,39 € |
| 100 | 0,97690 € | 97,69 € |
| 250 | 0,92012 € | 230,03 € |
| 500 | 0,88596 € | 442,98 € |
| 1.000 | 0,88527 € | 885,27 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |

