
STM6321MAWY6F | |
|---|---|
DigiKey Part Number | 497-6170-2-ND - Tape & Reel (TR) 497-6170-1-ND - Cut Tape (CT) 497-6170-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6321MAWY6F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | STM6321MAWY6F Models |
Category | Output Open Drain, Push-Pull |
Manufacturer STMicroelectronics | Reset Active High/Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 1ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 4.39V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 1,01000 € | 10,10 € |
| 25 | 0,91680 € | 22,92 € |
| 100 | 0,81500 € | 81,50 € |
| 250 | 0,76628 € | 191,57 € |
| 500 | 0,73692 € | 368,46 € |
| 1.000 | 0,73119 € | 731,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,68294 € | 2.048,82 € |
| 6.000 | 0,66835 € | 4.010,10 € |
| 9.000 | 0,66103 € | 5.949,27 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |

