
STM6315SGW13F | |
|---|---|
DigiKey Part Number | 497-STM6315SGW13F-ND |
Manufacturer | |
Manufacturer Product Number | STM6315SGW13F |
Description | DISCRETE |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | STM6315SGW13F Models |
Category | Output Open Drain or Open Collector |
Manufacturer STMicroelectronics | Reset Active Low |
Packaging Bulk | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Power Supply Monitor | Package / Case TO-253-4, TO-253AA |
Number of Voltages Monitored 1 | Supplier Device Package SOT-143-4 |
Voltage - Threshold 2.93V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,58492 € | 1.754,76 € |
| Unit Price without VAT: | 0,58492 € |
|---|---|
| Unit Price with VAT: | 0,69605 € |

