
STM6315RAW13F | |
|---|---|
DigiKey Part Number | 497-6122-2-ND - Tape & Reel (TR) 497-6122-1-ND - Cut Tape (CT) 497-6122-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6315RAW13F |
Description | IC SUPERVISOR 1 CHANNEL SOT143-4 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | STM6315RAW13F Models |
Category | Output Open Drain or Open Collector |
Manufacturer STMicroelectronics | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 1ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-253-4, TO-253AA |
Number of Voltages Monitored 1 | Supplier Device Package SOT-143-4 |
Voltage - Threshold 2.63V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,74900 € | 7,49 € |
| 25 | 0,67760 € | 16,94 € |
| 100 | 0,59870 € | 59,87 € |
| 250 | 0,56112 € | 140,28 € |
| 500 | 0,53846 € | 269,23 € |
| 1.000 | 0,52744 € | 527,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,49680 € | 1.490,40 € |
| 6.000 | 0,48554 € | 2.913,24 € |
| 9.000 | 0,47990 € | 4.319,10 € |
| 15.000 | 0,47365 € | 7.104,75 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |





