
STM6315MDW13F | |
|---|---|
DigiKey Part Number | 497-6028-2-ND - Tape & Reel (TR) 497-6028-1-ND - Cut Tape (CT) 497-6028-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6315MDW13F |
Description | IC SUPERVISOR 1 CHANNEL SOT143-4 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | STM6315MDW13F Models |
Category | Output Open Drain or Open Collector |
Manufacturer STMicroelectronics | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-253-4, TO-253AA |
Number of Voltages Monitored 1 | Supplier Device Package SOT-143-4 |
Voltage - Threshold 4.38V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,69800 € | 6,98 € |
| 25 | 0,63080 € | 15,77 € |
| 100 | 0,55660 € | 55,66 € |
| 250 | 0,52136 € | 130,34 € |
| 500 | 0,50010 € | 250,05 € |
| 1.000 | 0,48854 € | 488,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,46098 € | 1.382,94 € |
| 6.000 | 0,45040 € | 2.702,40 € |
| 9.000 | 0,44510 € | 4.005,90 € |
| 15.000 | 0,43923 € | 6.588,45 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

