
STM32WLE5CBU6TR | |
|---|---|
DigiKey Part Number | 497-STM32WLE5CBU6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM32WLE5CBU6TR |
Description | IC RF TXRX+MCU ISM<1GHZ 48UFQFPN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM < 1GHz LoRaWAN 1.0, Sigfox, Wireless M-Bus 150MHz ~ 960MHz 48-UFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | STM32WLE5CBU6TR Models |
Category | Serial Interfaces ADC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART |
Mfr | GPIO 29 |
Packaging Tape & Reel (TR) | Voltage - Supply 1.8V ~ 3.6V |
Part Status Active | Current - Receiving 4.47mA ~ 10.22mA |
Type TxRx + MCU | Current - Transmitting 21mA ~ 120mA |
RF Family/Standard General ISM < 1GHz | Operating Temperature -40°C ~ 105°C (TA) |
Protocol | Grade Automotive |
Modulation BPSK, FSK, GFSK, GMSK, MSK | Qualification |
Frequency | Mounting Type Surface Mount |
Data Rate (Max) 300kbps | Package / Case 48-UFQFN Exposed Pad |
Power - Output 22dBm | Supplier Device Package 48-UFQFPN (7x7) |
Sensitivity -148dBm | Base Product Number |
Memory Size 128kB Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,14668 € | 10.366,70 € |
| Unit Price without VAT: | 4,14668 € |
|---|---|
| Unit Price with VAT: | 4,93455 € |

