
STM32WLE4JBI6 | |
|---|---|
DigiKey Part Number | 497-STM32WLE4JBI6-ND |
Manufacturer | |
Manufacturer Product Number | STM32WLE4JBI6 |
Description | IC RF TXRX+MCU ISM<1GHZ 73UFBGA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM < 1GHz LoRaWAN 1.0, Sigfox, Wireless M-Bus 150MHz ~ 960MHz 73-UFBGA |
Datasheet | Datasheet |
EDA/CAD Models | STM32WLE4JBI6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | BPSK, FSK, GFSK, GMSK, MSK | |
Frequency | ||
Data Rate (Max) | 300kbps | |
Power - Output | 22dBm | |
Sensitivity | -148dBm | |
Memory Size | 128kB Flash | |
Serial Interfaces | ADC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART | |
GPIO | 43 | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 4.47mA ~ 10.22mA | |
Current - Transmitting | 21mA ~ 120mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | ||
Mounting Type | Surface Mount | |
Package / Case | 73-UFBGA | |
Supplier Device Package | 73-UFBGA (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,53000 € | 6,53 € |
| 10 | 5,66000 € | 56,60 € |
| 25 | 5,35800 € | 133,95 € |
| 100 | 4,94350 € | 494,35 € |
| 250 | 4,69516 € | 1.173,79 € |
| 500 | 4,51990 € | 2.259,95 € |
| Unit Price without VAT: | 6,53000 € |
|---|---|
| Unit Price with VAT: | 7,77070 € |

