
STM32WL33KBV7TR | |
|---|---|
DigiKey Part Number | 497-STM32WL33KBV7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM32WL33KBV7TR |
Description | IC RF TXRX+MCU 802.15.4 32VFQFPN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 KNX, LPWAN, Sigfox, Zigbee® 413MHz ~ 479MHz, 826MHz ~ 958MHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | STM32WL33KBV7TR Models |
Category | Sensitivity -132dBm |
Mfr | Memory Size 128kB Flash, 32kB RAM |
Series | Serial Interfaces GPIO, I2C, I2S, IrDA, JTAG, PCM, PWM, SPI, UART, USART |
Packaging Tape & Reel (TR) | GPIO 17 |
Part Status Active | Voltage - Supply 1.7V ~ 3.6V |
Type TxRx + MCU | Current - Receiving 4mA |
RF Family/Standard 802.15.4 | Current - Transmitting 10mA ~ 80mA |
Protocol | Operating Temperature -40°C ~ 105°C (TA) |
Modulation 2-FSK, 2-GFSK, 4-FSK, 4-GFSK, ASK, DBPSK, DSSS, OOK | Mounting Type Surface Mount |
Frequency | Package / Case 32-VFQFN Exposed Pad |
Data Rate (Max) 600kbps | Supplier Device Package 32-VFQFPN (5x5) |
Power - Output 20dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,00053 € | 9.001,59 € |
| Unit Price without VAT: | 3,00053 € |
|---|---|
| Unit Price with VAT: | 3,57063 € |

