


STM32WL33CCV7 | |
|---|---|
DigiKey Part Number | 497-STM32WL33CCV7-ND |
Manufacturer | |
Manufacturer Product Number | STM32WL33CCV7 |
Description | VFQFPN 6X6X0.9 48L PITCH 0.4 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, General ISM < 1GHz KNX, LPWAN, Sigfox, Zigbee® 413MHz ~ 479MHz, 826MHz ~ 958MHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Sensitivity -132dBm |
Mfr | Memory Size 256kB Flash, 32kB RAM |
Series | Serial Interfaces GPIO, I2C, I2S, IrDA, JTAG, PCM, PWM, SPI, UART, USART |
Packaging Tray | GPIO 32 |
Part Status Active | Voltage - Supply 1.7V ~ 3.6V |
Type TxRx + MCU | Current - Receiving 4mA |
RF Family/Standard 802.15.4, General ISM < 1GHz | Current - Transmitting 10mA ~ 80mA |
Protocol | Operating Temperature -40°C ~ 105°C (TA) |
Modulation 2-FSK, 4-FSK, 2-GFSK, 4-GFSK, ASK, DBPSK, DSSS, FSK, GFSK, OOK | Mounting Type Surface Mount |
Frequency | Package / Case 48-VFQFN Exposed Pad |
Data Rate (Max) 600kbps | Supplier Device Package 48-VFQFPN (6x6) |
Power - Output 20dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 € | 5,46 € |
| 10 | 4,18500 € | 41,85 € |
| 25 | 3,86800 € | 96,70 € |
| 100 | 3,51980 € | 351,98 € |
| 250 | 3,35360 € | 838,40 € |
| 500 | 3,25346 € | 1.626,73 € |
| 1.000 | 3,17104 € | 3.171,04 € |
| Unit Price without VAT: | 5,46000 € |
|---|---|
| Unit Price with VAT: | 6,49740 € |


