
STM32WL31KBV6 | |
|---|---|
DigiKey Part Number | 497-STM32WL31KBV6-ND |
Manufacturer | |
Manufacturer Product Number | STM32WL31KBV6 |
Description | SUB-GHZ WIRELESS MICROCONTROLLER |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 KNX, LPWAN, Sigfox, Zigbee® 413MHz ~ 479MHz, 868MHz ~ 958MHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | STM32WL31KBV6 Models |
Category | Sensitivity -132dBm |
Mfr | Memory Size 128kB Flash, 16kB SRAM |
Series | Serial Interfaces GPIO, I2C, I2S, IrDA, JTAG, PCM, PWM, SPI, UART, USART |
Packaging Bulk | GPIO 17 |
Part Status Active | Voltage - Supply 1.7V ~ 3.6V |
Type TxRx + MCU | Current - Receiving 4mA |
RF Family/Standard 802.15.4 | Current - Transmitting 8mA ~ 78mA |
Protocol | Operating Temperature -40°C ~ 85°C (TA) |
Modulation 2-FSK, 4-FSK, 2-GFSK, 4-GFSK, ASK, DBPSK, DSSS, FSK, GFSK, OOK | Mounting Type Surface Mount |
Frequency | Package / Case 32-VFQFN Exposed Pad |
Data Rate (Max) 600kbps | Supplier Device Package 32-VFQFPN (5x5) |
Power - Output 20dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,06000 € | 4,06 € |
| 10 | 3,08600 € | 30,86 € |
| 25 | 2,84160 € | 71,04 € |
| 100 | 2,57340 € | 257,34 € |
| 250 | 2,44548 € | 611,37 € |
| 500 | 2,36834 € | 1.184,17 € |
| 1.000 | 2,30488 € | 2.304,88 € |
| 2.940 | 2,22773 € | 6.549,53 € |
| Unit Price without VAT: | 4,06000 € |
|---|---|
| Unit Price with VAT: | 4,83140 € |

