
STM32WBA65RIV6TR | |
|---|---|
DigiKey Part Number | 497-STM32WBA65RIV6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM32WBA65RIV6TR |
Description | STM32WB BLE 2.4GHZ |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3 68-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Memory Size 2MB Flash, 512kB SRAM |
Mfr | Serial Interfaces ADC, GPIO, I2C, IrDA, SPI, UART, USART |
Series | GPIO 46 |
Packaging Tape & Reel (TR) | Voltage - Supply 1.71V ~ 3.6V |
Part Status Active | Current - Receiving 4.26mA ~ 8.53mA |
Type TxRx + MCU | Current - Transmitting 5.94mA ~ 22.38mA |
RF Family/Standard 802.15.4, Bluetooth | Operating Temperature -40°C ~ 85°C (TA) |
Protocol | Mounting Type Surface Mount |
Modulation GFSK | Package / Case 68-VFQFN Exposed Pad |
Data Rate (Max) 2Mbps | Supplier Device Package 68-VFQFPN (8x8) |
Power - Output 10dBm | Base Product Number |
Sensitivity -102dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,16396 € | 10.409,90 € |
| Unit Price without VAT: | 4,16396 € |
|---|---|
| Unit Price with VAT: | 4,95511 € |


