
STM32WBA65MGF6TR | |
|---|---|
DigiKey Part Number | 497-STM32WBA65MGF6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM32WBA65MGF6TR |
Description | STM32WB BLE 2.4GHZ |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3 88-XFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | - | |
Data Rate (Max) | 2Mbps | |
Power - Output | 10dBm | |
Sensitivity | -102dBm | |
Memory Size | 1MB Flash, 256kB SRAM | |
Serial Interfaces | ADC, GPIO, I2C, IrDA, SPI, UART, USART | |
GPIO | 54 | |
Voltage - Supply | 1.71V ~ 3.6V | |
Current - Receiving | 4.26mA ~ 8.53mA | |
Current - Transmitting | 5.94mA ~ 22.38mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 88-XFBGA, WLCSP | |
Supplier Device Package | 88-WLCSP (3.78x3.46) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,97486 € | 14.874,30 € |
| Unit Price without VAT: | 2,97486 € |
|---|---|
| Unit Price with VAT: | 3,54008 € |

