Image for STM32WBA62PII6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32WBA62PII6

DigiKey Part Number
497-STM32WBA62PII6-ND
Manufacturer
Manufacturer Product Number
STM32WBA62PII6
Description
STM32WB BLE 2.4GHZ
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3 121-UFBGA
Datasheet
 Datasheet
EDA/CAD Models
STM32WBA62PII6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Size
2MB Flash, 512kB SRAM
Mfr
Serial Interfaces
ADC, GPIO, I2C, IrDA, SPI, UART, USART
Series
GPIO
86
Packaging
Bulk
Voltage - Supply
1.71V ~ 3.6V
Part Status
Active
Current - Receiving
4.26mA ~ 8.53mA
Type
TxRx + MCU
Current - Transmitting
5.94mA ~ 22.38mA
RF Family/Standard
802.15.4, Bluetooth
Operating Temperature
-40°C ~ 85°C (TA)
Protocol
Mounting Type
Surface Mount
Modulation
GFSK
Package / Case
121-UFBGA
Data Rate (Max)
2Mbps
Supplier Device Package
121-UFBGA (6x6)
Power - Output
10dBm
Base Product Number
Sensitivity
-102dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.9404,13216 €12.148,55 €
Manufacturers Standard Package
Unit Price without VAT:4,13216 €
Unit Price with VAT:4,91727 €