
L9969T-TR | |
|---|---|
DigiKey Part Number | 497-L9969T-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L9969T-TR |
Description | ASSP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (2) Driver DC Motors, General Purpose, Stepper Motors Power MOSFET PowerSSO-36 EPD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | Half Bridge (2) | |
Applications | DC Motors, General Purpose, Stepper Motors | |
Interface | PWM, SPI | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | 225mOhm LS (Max), 315mOhm HS (Max) | |
Current - Output / Channel | 3A | |
Current - Peak Output | 3A | |
Voltage - Supply | 4.5V ~ 5.2V | |
Voltage - Load | 5V ~ 18V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Charge Pump | |
Fault Protection | Current Limiting, ESD, Over Temperature, Over Voltage, Short Circuit, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 36-PowerFSOP (0.295", 7.50mm Width) | |
Supplier Device Package | PowerSSO-36 EPD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,09894 € | 2.098,94 € |
| 2.000 | 2,05080 € | 4.101,60 € |
| 3.000 | 2,02669 € | 6.080,07 € |
| Unit Price without VAT: | 2,09894 € |
|---|---|
| Unit Price with VAT: | 2,49774 € |

