802.15.4, Bluetooth Bluetooth v5.4, Zigbee® Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32WBA5MMGH6TR

DigiKey Part Number
497-STM32WBA5MMGH6TR-ND - Tape & Reel (TR)
497-STM32WBA5MMGH6TRCT-ND - Cut Tape (CT)
497-STM32WBA5MMGH6TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM32WBA5MMGH6TR
Description
STM32WB BLE 2.4GHZ
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
802.15.4, Bluetooth Bluetooth v5.4, Zigbee® Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
STM32WBA5MMGH6TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
2Mbps
Power - Output
10dBm
Sensitivity
-96dBm
Serial Interfaces
I2C, IrDA, JTAG, SPI, SWD, UART
Antenna Type
Integrated, Chip
Utilized IC / Part
STM32WBA55UG
Memory Size
1MB Flash, 128kB SRAM
Voltage - Supply
1.71V ~ 3.6V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
76-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.311
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,44000 €9,44 €
107,39300 €73,93 €
256,88040 €172,01 €
1006,31680 €631,68 €
2506,04800 €1.512,00 €
5005,88606 €2.943,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.4005,69683 €7.975,56 €
Manufacturers Standard Package
Unit Price without VAT:9,44000 €
Unit Price with VAT:11,23360 €