
STM32WBA55UGI7 | |
|---|---|
DigiKey Part Number | 497-STM32WBA55UGI7-ND |
Manufacturer | |
Manufacturer Product Number | STM32WBA55UGI7 |
Description | IC RF TXRX+MCU 802.15.4 59UFBGA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth, Zigbee® 59-UFBGA |
Datasheet | Datasheet |
EDA/CAD Models | STM32WBA55UGI7 Models |
Category | Protocol |
Mfr | Serial Interfaces GPIO, HCI, I2S, UART, USART |
Series | Mounting Type Surface Mount |
Packaging Tray | Package / Case 59-UFBGA |
Part Status Active | Supplier Device Package 59-UFBGA (5x5) |
Type TxRx + MCU | Base Product Number |
RF Family/Standard 802.15.4, Bluetooth |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 € | 5,67 € |
| 10 | 4,91200 € | 49,12 € |
| 25 | 4,64880 € | 116,22 € |
| 100 | 4,28660 € | 428,66 € |
| 250 | 4,06972 € | 1.017,43 € |
| 500 | 3,91656 € | 1.958,28 € |
| Unit Price without VAT: | 5,67000 € |
|---|---|
| Unit Price with VAT: | 6,74730 € |

