Image for STM32WBA55UGI6TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32WBA55UGI6TR

DigiKey Part Number
497-STM32WBA55UGI6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STM32WBA55UGI6TR
Description
STM32WBA55UGI6TR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.4, Matter, Thread, Zigbee® 59-UFBGA
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
TxRx + MCU
RF Family/Standard
802.15.4, Bluetooth
Protocol
Modulation
GFSK
Frequency
-
Data Rate (Max)
2Mbps
Power - Output
10dBm
Sensitivity
-102dBm
Memory Size
1MB Flash, 128kB SRAM
Serial Interfaces
ADC, GPIO, I2C, IrDA, SPI, UART, USART
GPIO
35
Voltage - Supply
1.71V ~ 3.6V
Current - Receiving
4.41mA ~ 10.2mA
Current - Transmitting
5.24mA ~ 25.3mA
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
59-UFBGA
Supplier Device Package
59-UFBGA (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0002,80824 €14.041,20 €
Manufacturers Standard Package
Unit Price without VAT:2,80824 €
Unit Price with VAT:3,34181 €