
STM32WBA55UEI7 | |
|---|---|
DigiKey Part Number | 497-STM32WBA55UEI7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM32WBA55UEI7 |
Description | STM32WBA55UEI7 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.4 59-UFBGA |
Datasheet | Datasheet |
Category | Memory Size 512kB Flash, 96kB SRAM |
Mfr | Serial Interfaces ADC, GPIO, I2C, IrDA, SPI, UART, USART |
Series | GPIO 35 |
Packaging Tape & Reel (TR) | Voltage - Supply 1.71V ~ 3.6V |
Part Status Active | Current - Receiving 4.41mA ~ 10.2mA |
Type TxRx + MCU | Current - Transmitting 5.24mA ~ 25.3mA |
RF Family/Standard 802.15.4, Bluetooth | Operating Temperature -40°C ~ 105°C (TA) |
Protocol | Mounting Type Surface Mount |
Modulation GFSK | Package / Case 59-UFBGA |
Data Rate (Max) 2Mbps | Supplier Device Package 59-UFBGA (5x5) |
Power - Output 10dBm | Base Product Number |
Sensitivity -102dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.940 | 3,24031 € | 9.526,51 € |
| Unit Price without VAT: | 3,24031 € |
|---|---|
| Unit Price with VAT: | 3,85597 € |

