Image for STM32WBA55UEI6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32WBA55UEI6

DigiKey Part Number
497-STM32WBA55UEI6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STM32WBA55UEI6
Description
STM32WBA55UEI6
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.4 59-UFBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Size
512kB Flash, 96kB SRAM
Mfr
Serial Interfaces
ADC, GPIO, I2C, IrDA, SPI, UART, USART
Series
GPIO
35
Packaging
Tape & Reel (TR)
Voltage - Supply
1.71V ~ 3.6V
Part Status
Active
Current - Receiving
4.41mA ~ 10.2mA
Type
TxRx + MCU
Current - Transmitting
5.24mA ~ 25.3mA
RF Family/Standard
802.15.4, Bluetooth
Operating Temperature
-40°C ~ 85°C (TA)
Protocol
Mounting Type
Surface Mount
Modulation
GFSK
Package / Case
59-UFBGA
Data Rate (Max)
2Mbps
Supplier Device Package
59-UFBGA (5x5)
Power - Output
10dBm
Base Product Number
Sensitivity
-102dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.9402,88404 €8.479,08 €
Manufacturers Standard Package
Unit Price without VAT:2,88404 €
Unit Price with VAT:3,43201 €