
STM32WBA54CEU7 | |
|---|---|
DigiKey Part Number | 497-STM32WBA54CEU7TR-ND - Tape & Reel (TR) 497-STM32WBA54CEU7CT-ND - Cut Tape (CT) 497-STM32WBA54CEU7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32WBA54CEU7 |
Description | STM32WBA54CEU7 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.4, Matter, Thread, Zigbee® 48-UFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Memory Size 512kB Flash, 96kB SRAM |
Mfr | Serial Interfaces ADC, GPIO, I2C, IrDA, SPI, UART, USART |
Series | GPIO 35 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.71V ~ 3.6V |
Part Status Active | Current - Receiving 4.41mA ~ 10.2mA |
Type TxRx + MCU | Current - Transmitting 5.24mA ~ 25.3mA |
RF Family/Standard 802.15.4, Bluetooth | Operating Temperature -40°C ~ 105°C (TA) |
Protocol | Mounting Type Surface Mount |
Modulation GFSK | Package / Case 48-UFQFN Exposed Pad |
Data Rate (Max) 2Mbps | Supplier Device Package 48-UFQFPN (7x7) |
Power - Output 10dBm | Base Product Number |
Sensitivity -102dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 € | 4,80 € |
| 10 | 3,66800 € | 36,68 € |
| 25 | 3,38480 € | 84,62 € |
| 100 | 3,07370 € | 307,37 € |
| 250 | 2,92540 € | 731,35 € |
| 500 | 2,91850 € | 1.459,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.560 | 2,72212 € | 4.246,51 € |
| 3.120 | 2,66865 € | 8.326,19 € |
| Unit Price without VAT: | 4,80000 € |
|---|---|
| Unit Price with VAT: | 5,71200 € |

