
STM32WBA54CEU6 | |
|---|---|
DigiKey Part Number | 497-STM32WBA54CEU6TR-ND - Tape & Reel (TR) 497-STM32WBA54CEU6CT-ND - Cut Tape (CT) 497-STM32WBA54CEU6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32WBA54CEU6 |
Description | STM32WBA54CEU6 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.4, Matter, Thread, Zigbee® 48-UFQFN Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | - | |
Data Rate (Max) | 2Mbps | |
Power - Output | 10dBm | |
Sensitivity | -102dBm | |
Memory Size | 512kB Flash, 96kB SRAM | |
Serial Interfaces | ADC, GPIO, I2C, IrDA, SPI, UART, USART | |
GPIO | 35 | |
Voltage - Supply | 1.71V ~ 3.6V | |
Current - Receiving | 4.41mA ~ 10.2mA | |
Current - Transmitting | 5.24mA ~ 25.3mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-UFQFN Exposed Pad | |
Supplier Device Package | 48-UFQFPN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,40000 € | 4,40 € |
| 10 | 3,35400 € | 33,54 € |
| 25 | 3,09240 € | 77,31 € |
| 100 | 2,80520 € | 280,52 € |
| 250 | 2,66832 € | 667,08 € |
| 500 | 2,58580 € | 1.292,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.560 | 2,48081 € | 3.870,06 € |
| 3.120 | 2,43147 € | 7.586,19 € |
| Unit Price without VAT: | 4,40000 € |
|---|---|
| Unit Price with VAT: | 5,23600 € |

