32 UFQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32WBA52KEU6

DigiKey Part Number
497-STM32WBA52KEU6-ND
Manufacturer
Manufacturer Product Number
STM32WBA52KEU6
Description
IC RF TXRX+MCU BLE 32UFQFPN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v5.3 2.4GHz 32-UFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
STM32WBA52KEU6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Modulation
GFSK
Frequency
Data Rate (Max)
2Mbps
Power - Output
10dBm
Sensitivity
-101dBm
Memory Size
512kB Flash, 64kB SRAM
Serial Interfaces
ADC, GPIO, I2C, IrDA, SPI, UART, USART
GPIO
20
Voltage - Supply
1.71V ~ 3.6V
Current - Receiving
7.39mA ~ 8mA
Current - Transmitting
10.6mA ~ 20.4mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-UFQFN Exposed Pad
Supplier Device Package
32-UFQFPN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.147
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,77000 €3,77 €
103,25400 €32,54 €
253,07760 €76,94 €
1002,83380 €283,38 €
2502,68772 €671,93 €
5002,58458 €1.292,29 €
1.0002,48738 €2.487,38 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,77000 €
Unit Price with VAT:4,48630 €