
STM32WB55RCV6 | |
|---|---|
DigiKey Part Number | STM32WB55RCV6-ND |
Manufacturer | |
Manufacturer Product Number | STM32WB55RCV6 |
Description | IC RF TXRX+MCU 802.15.4 68VFQFPN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3, Thread, Zigbee® 2.405GHz ~ 2.48GHz 68-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | STM32WB55RCV6 Models |
Category | Sensitivity -100dBm |
Mfr | Memory Size 256kB Flash, 128kB SRAM |
Series | Serial Interfaces ADC, I2C, SPI, UART, USART, USB |
Packaging Tray | GPIO 49 |
Part Status Active | Voltage - Supply 1.71V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 4.5mA ~ 7.9mA |
Type TxRx + MCU | Current - Transmitting 5.2mA ~ 12.7mA |
RF Family/Standard 802.15.4, Bluetooth | Operating Temperature -40°C ~ 85°C (TA) |
Protocol | Mounting Type Surface Mount |
Modulation GFSK | Package / Case 68-VFQFN Exposed Pad |
Frequency | Supplier Device Package 68-VFQFPN (8x8) |
Data Rate (Max) 2Mbps | Base Product Number |
Power - Output 6dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 € | 6,05 € |
| 10 | 4,66100 € | 46,61 € |
| 25 | 4,31360 € | 107,84 € |
| 100 | 3,93110 € | 393,11 € |
| 250 | 3,74896 € | 937,24 € |
| 500 | 3,63920 € | 1.819,60 € |
| 1.560 | 3,49947 € | 5.459,17 € |
| Unit Price without VAT: | 6,05000 € |
|---|---|
| Unit Price with VAT: | 7,19950 € |



