IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.4, Thread, Zigbee® 48-UFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32WB30CEU5ATR

DigiKey Part Number
497-STM32WB30CEU5ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STM32WB30CEU5ATR
Description
STM32WB30CEU5ATR
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.4, Thread, Zigbee® 48-UFQFN Exposed Pad
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
TxRx + MCU
RF Family/Standard
802.15.4, Bluetooth
Protocol
Modulation
GFSK
Frequency
-
Data Rate (Max)
1Mbps
Power - Output
4dBm
Sensitivity
-100dBm
Memory Size
512kB Flash, 192kB SRAM
Serial Interfaces
I2C, SPI, UART, USART
GPIO
30
Voltage - Supply
2V ~ 3.6V
Current - Receiving
7.9mA
Current - Transmitting
8.8mA ~ 12mA
Operating Temperature
-10°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
48-UFQFN Exposed Pad
Supplier Device Package
48-UFQFPN (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,38290 €5.957,25 €
Manufacturers Standard Package
Unit Price without VAT:2,38290 €
Unit Price with VAT:2,83565 €