
STM32WB09TEF6TR | |
|---|---|
DigiKey Part Number | 497-STM32WB09TEF6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM32WB09TEF6TR |
Description | STM32WB09TEF6TR |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.3 36-XFBGA, WLCSP |
Datasheet | Datasheet |
Category | Sensitivity -104dBm |
Mfr | Memory Size 512kB Flash, 64kB SRAM |
Series | Serial Interfaces GPIO, I2S, SPI, UART |
Packaging Tape & Reel (TR) | GPIO 20 |
Part Status Active | Voltage - Supply 1.7V ~ 3.6V |
Type TxRx + MCU | Current - Receiving 3.2mA |
RF Family/Standard Bluetooth | Current - Transmitting 3.9mA |
Protocol | Operating Temperature -40°C ~ 85°C (TA) |
Modulation GFSK | Mounting Type Surface Mount |
Data Rate (Max) 2Mbps | Package / Case 36-XFBGA, WLCSP |
Power - Output 8dBm | Supplier Device Package 36-WLCSP (2.83x2.99) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,38136 € | 6.906,80 € |
| Unit Price without VAT: | 1,38136 € |
|---|---|
| Unit Price with VAT: | 1,64382 € |

