IC RF TxRx + MCU Bluetooth Bluetooth v5.4 49-XFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32WB07CCF6TR

DigiKey Part Number
497-STM32WB07CCF6TR-ND - Tape & Reel (TR)
497-STM32WB07CCF6TRCT-ND - Cut Tape (CT)
497-STM32WB07CCF6TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM32WB07CCF6TR
Description
STM32WB07CCF6TR
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v5.4 49-XFBGA, WLCSP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-104dBm
Mfr
Memory Size
256kB Flash, 64kB SRAM
Series
Serial Interfaces
ADC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
GPIO
32
Part Status
Active
Voltage - Supply
1.7V ~ 3.6V
Type
TxRx + MCU
Current - Receiving
3.4mA
RF Family/Standard
Bluetooth
Current - Transmitting
4.3mA
Protocol
Operating Temperature
-40°C ~ 85°C (TA)
Modulation
GFSK
Mounting Type
Surface Mount
Data Rate (Max)
2Mbps
Package / Case
49-XFBGA, WLCSP
Power - Output
8dBm
Supplier Device Package
49-WLCSP (3.14x3.14)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 150
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,80000 €2,80 €
102,10400 €21,04 €
251,92800 €48,20 €
1001,73510 €173,51 €
2501,64304 €410,76 €
5001,60360 €801,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,49376 €3.734,40 €
5.0001,46473 €7.323,65 €
Manufacturers Standard Package
Unit Price without VAT:2,80000 €
Unit Price with VAT:3,33200 €