
STM32WB06KCV6TR | |
|---|---|
DigiKey Part Number | 497-STM32WB06KCV6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM32WB06KCV6TR |
Description | STM32WB06KCV6TR |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.4 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Sensitivity -104dBm |
Mfr | Memory Size 256kB Flash, 32kB SRAM |
Series | Serial Interfaces ADC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART |
Packaging Tape & Reel (TR) | GPIO 32 |
Part Status Active | Voltage - Supply 1.7V ~ 3.6V |
Type TxRx + MCU | Current - Receiving 3.4mA |
RF Family/Standard Bluetooth | Current - Transmitting 4.3mA |
Protocol | Operating Temperature -40°C ~ 85°C (TA) |
Modulation GFSK | Mounting Type Surface Mount |
Data Rate (Max) 2Mbps | Package / Case 32-VFQFN Exposed Pad |
Power - Output 8dBm | Supplier Device Package 32-VFQFPN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,16365 € | 6.490,95 € |
| Unit Price without VAT: | 2,16365 € |
|---|---|
| Unit Price with VAT: | 2,57474 € |

