IC RF TxRx + MCU Bluetooth Bluetooth v5.4 49-XFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32WB06CCF7TR

DigiKey Part Number
497-STM32WB06CCF7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STM32WB06CCF7TR
Description
STM32WB06CCF7TR
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v5.4 49-XFBGA, WLCSP
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Modulation
GFSK
Frequency
-
Data Rate (Max)
2Mbps
Power - Output
8dBm
Sensitivity
-104dBm
Memory Size
256kB Flash, 32kB SRAM
Serial Interfaces
ADC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART
GPIO
32
Voltage - Supply
1.7V ~ 3.6V
Current - Receiving
3.4mA
Current - Transmitting
4.3mA
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
49-XFBGA, WLCSP
Supplier Device Package
49-WLCSP (3.14x3.14)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,38966 €3.474,15 €
Manufacturers Standard Package
Unit Price without VAT:1,38966 €
Unit Price with VAT:1,65370 €