
STM32W108CZU73TR | |
|---|---|
DigiKey Part Number | 497-12996-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM32W108CZU73TR |
Description | IC RF TXRX+MCU 802.15.4 48UFQFPN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 2.4GHz 48-UFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4 | |
Protocol | - | |
Modulation | O-QPSK | |
Frequency | ||
Data Rate (Max) | 5Mbps | |
Power - Output | 8dBm | |
Sensitivity | -102dBm | |
Memory Size | 192kB Flash, 12kB RAM | |
Serial Interfaces | I2C, JTAG, SPI, UART | |
GPIO | 24 | |
Voltage - Supply | 2.1V ~ 3.6V | |
Current - Receiving | 22mA ~ 28.5mA | |
Current - Transmitting | 22.5mA ~ 43.5mA | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-UFQFN Exposed Pad | |
Supplier Device Package | 48-UFQFPN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,84157 € | 7.103,93 € |
| Unit Price without VAT: | 2,84157 € |
|---|---|
| Unit Price with VAT: | 3,38147 € |

