
STM32W108CCU73TR | |
|---|---|
DigiKey Part Number | STM32W108CCU73TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM32W108CCU73TR |
Description | IC RF TXRX+MCU BLE 48UFQFPN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth, WiFi 802.15.4, Zigbee® 2.4GHz 48-UFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Sensitivity -99dBm |
Mfr | Memory Size 256kB Flash |
Series | Serial Interfaces ADC, GPIO, I2C, SPI, UART |
Packaging Tape & Reel (TR) | GPIO 24 |
Part Status Obsolete | Voltage - Supply 2.1V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 27mA |
Type TxRx + MCU | Current - Transmitting 31mA |
RF Family/Standard Bluetooth, WiFi | Operating Temperature -40°C ~ 105°C |
Protocol | Mounting Type Surface Mount |
Frequency | Package / Case 48-UFQFN Exposed Pad |
Power - Output 3dBm | Base Product Number |

