


STM32W108C8U63TR | |
|---|---|
DigiKey Part Number | 497-11407-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM32W108C8U63TR |
Description | IC RF TXRX+MCU BLE 48VFQFPN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth, WiFi 802.15.4, Zigbee® 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Memory Size 64kB Flash, 8kB RAM |
Mfr | Serial Interfaces ADC, GPIO, I2C, SPI, UART |
Series | GPIO 24 |
Packaging Tape & Reel (TR) | Voltage - Supply 2.1V ~ 3.6V |
Part Status Obsolete | Current - Receiving 27mA |
DigiKey Programmable Not Verified | Current - Transmitting 31mA |
Type TxRx + MCU | Operating Temperature -40°C ~ 85°C |
RF Family/Standard Bluetooth, WiFi | Mounting Type Surface Mount |
Protocol | Package / Case 48-VFQFN Exposed Pad |
Frequency | Supplier Device Package 48-VFQFPN (7x7) |
Power - Output 3dBm | Base Product Number |
Sensitivity -99dBm |

