
STM32U5F9NJH6Q | |
|---|---|
DigiKey Part Number | 497-STM32U5F9NJH6Q-ND |
Manufacturer | |
Manufacturer Product Number | STM32U5F9NJH6Q |
Description | IC MCU 32BIT 4MB FLASH 216TFBGA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 STM32U5 Microcontroller IC 32-Bit 160MHz 4MB (4M x 8) FLASH 216-TFBGA (13x13) |
Datasheet | Datasheet |
EDA/CAD Models | STM32U5F9NJH6Q Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 3M x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 24x12/14b SAR; D/A 2x12b |
Core Processor ARM® Cortex®-M33 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 160MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, IrDA, LINbus, MMC/SD/SDIO, SAI, SmartCard, SPDIF, SPI, UART/USART, USB, USB OTG | Supplier Device Package 216-TFBGA (13x13) |
Peripherals Brown-out Detect/Reset, CapSense, Crypto - AES, DMA, LCD, PWM, SHA, Temp Sensor, TRNG, WDT | Package / Case 216-TFBGA |
Number of I/O 156 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,96000 € | 16,96 € |
| 10 | 13,52400 € | 135,24 € |
| 25 | 12,66360 € | 316,59 € |
| 100 | 11,71770 € | 1.171,77 € |
| 250 | 11,26704 € | 2.816,76 € |
| 500 | 10,99542 € | 5.497,71 € |
| Unit Price without VAT: | 16,96000 € |
|---|---|
| Unit Price with VAT: | 20,18240 € |


