
STM32U5A9NJH3Q | |
|---|---|
DigiKey Part Number | 497-STM32U5A9NJH3Q-ND |
Manufacturer | |
Manufacturer Product Number | STM32U5A9NJH3Q |
Description | IC MCU 32BIT 4MB FLASH 216TFBGA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 STM32U5 Microcontroller IC 32-Bit 160MHz 4MB (4M x 8) FLASH 216-TFBGA (13x13) |
Datasheet | Datasheet |
EDA/CAD Models | STM32U5A9NJH3Q Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2.5M x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 24x12/14b SAR; D/A 2x12b |
Core Processor ARM® Cortex®-M33 | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 160MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, FIFO, I2C, IrDA, LINbus, MMC/SD, SPI, UART/USART/USB | Supplier Device Package 216-TFBGA (13x13) |
Peripherals Brown-out Detect/Reset, Crypto - AES, DMA, LCD, PWM, SHA, Temp Sensor, TRNG, WDT | Package / Case 216-TFBGA |
Number of I/O 156 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 12,16860 € | 11.681,86 € |
| Unit Price without VAT: | 12,16860 € |
|---|---|
| Unit Price with VAT: | 14,48063 € |

