
STM32U5A9BJY3QTR | |
|---|---|
DigiKey Part Number | 497-STM32U5A9BJY3QTR-ND - Tape & Reel (TR) 497-STM32U5A9BJY3QTRCT-ND - Cut Tape (CT) 497-STM32U5A9BJY3QTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32U5A9BJY3QTR |
Description | STM32U |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33F STM32U5 Microcontroller IC 32-Bit 160MHz 4MB (4M x 8) FLASH 208-WLCSP (5.38x5.47) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2.5M x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 24x12/14b SAR; D/A 2x12b |
Core Processor ARM® Cortex®-M33F | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 160MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, FIFO, I2C, IrDA, LINbus, MMC/SD, SPI, UART/USART/USB | Supplier Device Package 208-WLCSP (5.38x5.47) |
Peripherals Brown-out Detect/Reset, Crypto - AES, DMA, LCD, PWM, SHA, Temp Sensor, TRNG, WDT | Package / Case 208-UFBGA, WLCSP |
Number of I/O 145 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,41000 € | 16,41 € |
| 10 | 13,06100 € | 130,61 € |
| 25 | 12,22520 € | 305,63 € |
| 100 | 11,30660 € | 1.130,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 10,01841 € | 50.092,05 € |
| Unit Price without VAT: | 16,41000 € |
|---|---|
| Unit Price with VAT: | 19,52790 € |

