
STM32U5A5QII3Q | |
|---|---|
DigiKey Part Number | 497-STM32U5A5QII3Q-ND |
Manufacturer | |
Manufacturer Product Number | STM32U5A5QII3Q |
Description | IC MCU 32BIT 2MB FLASH 132UFBGA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 STM32U5 Microcontroller IC 32-Bit 160MHz 2MB (2M x 8) FLASH 132-UFBGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32U5A5QII3Q Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2.5M x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 24x12/14b SAR; D/A 2x12b |
Core Processor ARM® Cortex®-M33 | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 160MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, FIFO, I2C, IrDA, LINbus, MMC/SD, SPI, UART/USART/USB | Supplier Device Package 132-UFBGA (7x7) |
Peripherals Brown-out Detect/Reset, Crypto - AES, DMA, PWM, SHA, Temp Sensor, TRNG, WDT | Package / Case 132-UFBGA |
Number of I/O 106 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 € | 14,07 € |
| 10 | 11,14300 € | 111,43 € |
| 25 | 10,41280 € | 260,32 € |
| 100 | 9,61020 € | 961,02 € |
| 250 | 9,22760 € | 2.306,90 € |
| 500 | 8,99704 € | 4.498,52 € |
| Unit Price without VAT: | 14,07000 € |
|---|---|
| Unit Price with VAT: | 16,74330 € |

